PowerStor / Eaton PHV Supercapacitors
PowerStor® / Eaton PHV Supercapacitors provide large capacitance for high energy density and ultra-low ESR for high power density. These devices utilize electromechanical double-layer capacitor (EDLC) construction, combined with high-performance materials. PowerStor / Eaton PHV Supercapacitors offer a nominal capacitance range of 0.5 to 5F, maximum working voltage of 5.4V, and an operating temperature range of -40°C to +65°C. Typical applications include pulse power, and bridging or hold-up power.
Features
- Large capacitance for high energy density
- Ultra-low ESR for high power density
- 0.5F to 5F capacitance range
- -10% to +30% (+20°C) capacitance tolerance
Applications
- Pulse power
- Bridging or hold-up power
Videos
Inilathala: 2012-03-01
| Na-update: 2023-10-11