LoadSlammer 120A DC PTO Board Connectors

LoadSlammer 120A DC PTO Board Connectors can be soldered or inserted into a large Samtec connector on the top or a blade on the bottom. The LoadSlammer connectors feature 4-layer copper connectors that allow for connecting heavy-duty cables. Cables are easily inserted and removed with Wurth REDCUBE technology.

Features

  • 4-layer copper connectors allow for connecting heavy-duty cables to the PTO board
  • A single pair of connectors enable 120A of continuous current from a test board to a lab bench load
  • LSA-PTO-004 can be soldered or inserted into a large Samtec connector on top, or the bottom
  • Cables are easily inserted and removed with Wurth REDCUBE technology

Applications

  • Power distribution systems for industrial equipment
  • DC power supply systems for renewable energy systems
  • Telecommunications infrastructure
  • Computer and network infrastructure
  • Building automation and control systems
  • LED lighting systems
  • Security and surveillance systems

Videos

Inilathala: 2023-01-20 | Na-update: 2023-06-20