LoadSlammer FFED-VC1902-VSVA2197 AMD Xilinx Power Test Adaptor

LoadSlammer FFED-VC1902-VSVA2197 AMD Xilinx Power Test Adaptor, when used with LoadSlammer OracADJ-X and X-POD, offers rapid testing to validate power delivery solutions. The LoadSlammer FFED-VC1902-VSVA2197 is tailored to Xilinx VC1902-VSVA2197. The device includes static and high di/dt transient testing, seven load cells, and automatic report generation.

Features

  • Static and high di/ dt transient testing
  • Seven load cells
  • Automatic report generation
  • Automatic test vector generation
  • Allows for fast PDN optimization and verification
  • As used by AMD Xilinx for internal development purposes
  • API support with Command Line Interface (CLI)

Applications

  • Testing and validating power delivery solutions
  • Static and high di/dt transient testing

Videos

Top Level System Overview

LoadSlammer FFED-VC1902-VSVA2197 AMD Xilinx Power Test Adaptor
Inilathala: 2023-10-02 | Na-update: 2023-11-09