PUI Audio APR050SO-R Passive Radiators

PUI Audio APR050SO-R Passive Radiators extend the low-frequency performance of PUI eXtreme series speakers. PR050SO-R Passive Radiators extended the speakers' performance almost a full octave lower, providing an exceptional bass response. This enhanced performance comes without adding space for a tuned vent. PUI Audio APR050SO-R Passive Radiators are IP65 rated and operate over a -20°C to +60°C operating temperature range.

Features

  • Replaces tuned port in vented enclosures, saving space
  • Enhances bass response in many speakers from 25mm to 70mm in diameter
  • Built with peel-and-stick 3M double-sided tape for quick, easy mounting
  • Stamped steel diaphragm

Specifications

  • 78Hz frequency
  • IP65 protection
  • 50mm length x 37mm width x 3.35mm height
  • -20°C to +60°C operating temperature range

Dimensions

PUI Audio APR050SO-R Passive Radiators
Inilathala: 2019-09-16 | Na-update: 2023-12-05