PUI Audio AT Waterproof Transducers

PUI Audio AT Waterproof Transducers are IP67-rated piezo indicators that offer a 2730Hz to 5200Hz resonant frequency range and wire leads for easy installation. These transducers feature a maximum current draw as low as 5mA and a rated voltage range of 1Vpp to 28Vpp. PUI Audio AT Transducers are suitable for a variety of applications.

Features

  • Piezo indicators
  • 2730Hz to 5200Hz resonant frequency range
  • 1Vpp to 28Vpp rated voltage range
  • 5mA to 100mA maximum current draw range
  • Lead wires for easy installation
  • IP67 rating
Inilathala: 2022-07-29 | Na-update: 2025-11-04