PUI Audio LAI Lighted Audio Buzzers

PUI Audio LAI Lighted Audio Buzzers provide both auditory and visual signaling by integrating a light and a buzzer into a single device. These lighted audio indicators are especially ideal for noisy or busy settings, critical medical and safety systems, and industrial applications, such as food processing systems and control panels. The LAI series is offered in single and multi-color configurations with low current consumption and a high audio output level. The multi-sensory feedback provides clear and immediate feedback and a constant tone, ideal for managing time-sensitive or competitive situations. PUI Audio LAI Lighted Audio Buzzers are waterproof with an IP68 rating for rugged and harsh environments and are available in various terminal styles to suit a range of applications and simplify installation.

Features

  • Simple, self-driven lighted audio indicators
  • Multi-sensory feedback combines both light and sound to help ensure people notice the signal, even in noisy or busy environments
  • Visual signal of lighted buzzer serves as crucial communication tool
  • Flashing light ensures signal or alert stands out, drawing attention to urgent or important matters
  • Waterproof with IP68 rating for rugged and harsh environments
  • Single or multi-color options
  • Provides clear and immediate feedback, ideal for managing time-sensitive or competitive situations
  • Maintains constant tone
  • Ensures reliability using high-performance piezoelectric buzzers
  • Low current consumption with high audio output level
  • Variety of terminals to suit various applications and ease installation

Applications

  • Medical devices
    • Patient alerts
    • Requests for assistance
  • Public warning systems
    • Airports
    • Subway stations
    • Public spaces
  • Industrial
    • Machine monitoring
    • Production lines
  • Safety
    • Factories
    • Warehouses

Specifications

  • 83dB to 104dB minimum sound pressure level (SPL) at 10cm
  • 3VDC to 15VDC operating voltage range
  • 12mA to 18mA maximum current range
  • 3000Hz to 4100Hz resonant frequency range

Available Options

Infographic - PUI Audio LAI Lighted Audio Buzzers
Inilathala: 2025-04-09 | Na-update: 2025-04-18