Pulse Electronics 2.5GBase-T Ethernet Magnetic MDLs
Pulse Electronics 2.5GBase-T Ethernet Magnetic MDLs are designed to meet IEEE802.3bz for the 2.5GBase-T standard. These Ethernet MDLs are compatible with all major 2.5GBase-T PHY suppliers and are ideal for applications with higher bandwidth requirements. Pulse Electronics 2.5GBase-T MDLs are available in different variants based on the number of ports and Power Over Ethernet (POE) rating. These Ethernet MDLs feature industry standard footprints, multiple packaging options, and various profile heights. Typical applications include access points, switches, base stations, and gateways.Features
- Designed to meet IEEE802.3bz for 2.5GBASE-T
- Compatible with all major PHYs
- 4P PoE 60W and expands up to 90W
- Multiple package option
- Industry-standard footprints
- Operating temperature range
- HU4: 0°C to +70°C
- HX4: -40°C to +85°C
Applications
- Access points
- Switches
- NIC cards
- Base stations
- Gateways
- Video displays
Videos
Inilathala: 2017-05-26
| Na-update: 2023-10-02