Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers
Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers feature dual-port high-density modules with 16-, 24-, 40-, and 48-pin packages with or without Power-over-Ethernet (PoE/PoE+) capability. The transformers meet IEEE802.3 for all Ethernet data rates and 10/100Base-Tx, 1000Base-T, 2.5G/5G, and 10GBase-T requirements. The HB/HXB series provides a 1500Vrms minimum isolation rating between analog and digital for signal integrity and performance. The transformers offer industry-standard SMD case sizes with moisture sensitivity level (MSL) 1 and RoHS compliance. The Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers are designed for various industrial networks, electronics, and rugged environment applications.Features
- Dual-port high-density modules
- 16-, 24-, 40-, and 48-pin packages with or without PoE capability
- Meets IEEE802.3 for all Ethernet data rates
- 10/100Base-Tx, 1000Base-T, 2.5G/5G and 10GBase-T
- Supports PoE/PoE+ up to 90W on 4 pair
- Moisture sensitivity level (MSL) 1
- Industry-standard SMD case sizes
- RoHS compliant
Applications
- AI/HPC computing
- Industrial 4.0 automation
- ML
- Industrial Ethernet switches
- Servers/routers
- Ethernet gateways
- Security, CCTV, and access systems
- Data logging and analysis
- Intelligent power supplies
- Consumer electronics/appliances
- Building control (lighting, heating, and ventilation)
Specifications
- 350μH min inductance at 100KHz
- -1dB to -1.1dB insertion loss range
- -16dB to -10dB min return loss range
- 350mA PoE current per pair
- 1500Vrms isolation rating
- 0°C to +70°C operating temperature range (HB)
- -40°C to +85°C operating temperature range (HXB)
Product Selection Guide
Additional Resources
Inilathala: 2024-07-22
| Na-update: 2025-02-19