Pulse Electronics Inductors, Chokes, & Coils
Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.Features
- Inductors
- Compact size and low profile
- Shielded construction allows for high-density mounting
- Low DCR/µH in these packages styles
- Manages high transient current spikes without saturation
- Chip beads
- Specials designs for surface-mounting equipment, available in various sizes
- High resistance fights heat and humidity
- High current carrying capacities in compact sizes for flow or reflow soldering processes
- EMI/RFI attenuation
Applications
- Inductors
- Switch power supplies
- DC/DC converters
- Mobile phones
- LCD TVs, game consoles, DSC
- Computers
- Chip beads
- Audio, TV tuners, set-top boxes
- Game consoles, DSC
- Computers
- Mobile phones
Specifications
- 0.0006µH to 680µH inductance range
- 0.1A to 34A maximum DC current range
- Operating temperatures up to +150°C
- Tolerances ranging from ±0.1nH to 30%
AEC-Q200 Components
Inilathala: 2021-03-29
| Na-update: 2023-07-18