Pulse Electronics High Isolation Transformers

Pulse Electronics High Isolation Transformers are available in a variety of insulation options, including basic, reinforced, and operational. The PA200xNL series offers 1500VRMS isolation and an operating frequency of 50kHz and higher. The PGG6457.xNLT push-pull converter transformers offer reinforced insulation for isolated power supply drivers and 13mm creepage and clearance. The PMG transformer features 10mm creepage, 3750VRMS isolation, and encapsulation construction. The PH9384.xNL and PM2185.xNL series include a sidecar package and 4KVRMS isolation. PAG6356.xNLT series consists of 10W push-pull transformers designed to TI's Sn6505x and 1MHz to 2MHz switching frequency range. The Pulse Electronics EP7 modules feature push-pull topology, 4mm creepage, and 4KVRMS isolation. The EE5 series features 1.5KVRMS isolation, 1W maximum output, and a compact, cost-effective industrial design.

Features

  • Basic, reinforced, and operational insulation options
  • EP7 series
    • Platform SMD modules
    • Push-pull converter transformers
    • 4mm creepage
    • 4KVRMS isolation (600VRMS continuous)
  • EE5 series
    • Push-pull converter transformers
    • 1.5KVRMS isolation (380VRMS continuous)
    • 1W maximum output
    • Compact, cost-effective industrial design
  • PA200xNL series
    • 1500VRMS isolation (380VRMS continuous)
    • 50kHz and higher operating frequency
  • PAG6356.xNLT series
    • 10W push-pull transformers
    • 5KVrms isolation
    • 1MHz to 2MHz switching frequency
  • PGG6457.xNLT
    • Push-pull converter transformers
    • Reinforced insulation for isolated power supply drivers
    • 13mm creepage and clearance
  • PH9384.xNL and PM2185.xNL series
    • Push-pull converter transformers
    • Sidecar package
    • 4KVRMS isolation (550VRMS continuous)
  • PMG series
    • Forward transformer
    • 10mm creepage
    • 3750VRMS isolation
    • Encapsulation construction

Videos

Inilathala: 2018-06-05 | Na-update: 2024-03-05