Pulse Electronics Low RDC Power Inductors
Pulse Electronics Low RDC Power Inductors are designed for devices with low profile type and large current. These inductors feature strong solderability, and the soldering conditions can be confirmed when mounting on the board. The BMNC power inductors operate from -25°C to 105°C temperature range and are highly reliable in environments of sudden temperature change and humidity. The BMRx and BMNI inductors function from -55°C to 125°C temperature range. These low RDC power inductors are RoHS and REACH compliant ad are halogen-free. The low RDC power inductors are used in LCD TVs, game consoles, DC/DC/ converters, servers, switches, and base stations.Features
- BWNC
- Strong solderability by reflow soldering and soldering iron
- Highly accurate dimensions can be mounted automatically
- Highly resistant to pull forces terminals
- Superior IDC for DC/DC converters
- Highly resistant to mechanical shocks and pressure
- Highly reliable in environments of sudden temperature change and humidity
- -25°C to +105°C operating temperature range
- BMNI
- Low resistance and high current rating
- Magnetic core made of high-performance magnetic powder
- -55°C to +125°C operating temperature range
- BMRx
- High-rated current
- Low buzz noise
- -55°C to +125°C operating temperature range
- 30VDC maximum absolute voltage
- Halogen-free, RoHS/REACH compliant
Applications
- BMRx
- Laptops and PCs
- High-rated current
- Switches and servers
- Low buzz noise
- Base stations
- DC/DC converters
- BMNI
- Laptop and desktop applications
- High current power supplies
- PMIC
- DC/DC converters
- BWNC
- DC/DC converter such as DSC
- LCD TV
- Game console
- Portable VCRs
- Conveyable telephone
Inilathala: 2023-06-15
| Na-update: 2024-03-12