Pulse Electronics 5G MIMO FPC Internal Antennas

Pulse Electronics 5G MIMO FPC Internal Antennas offer linear polarization, 698GHz-960GHz LTE /1710GHz-2170GHz LTE/2300GHz-2690GHz (MIMO) frequency range, and 3W power withstanding. These antennas are available in dipole and direct mount, a 100mm cable length, 50Ω nominal impedance, and an omnidirectional radiation pattern. The Pulse Electronics 5G MIMO FPC Internal Antenna is ideal for LTE Cat M1 and Cat 1 devices, utility boxes, smart metering, security, video, graphics, transportation, IoT devices, and 5G FR1/4G applications.

Features

  • 698GHz-960GHz LTE /1710GHz-2170GHz LTE/2300GHz-2690GHz (MIMO) frequency range
  • 50Ω impedance
  • Linear polarization
  • 3W power rating
  • Dipole and direct mount antenna types
  • IP67 rated options
  • Omnidirectional radiation pattern
  • -40°C to 85°C operating/storage temperature range

Applications

  • LTE Cat M1 and Cat 1 Devices
  • FirstNet Band 14 Compliant
  • Security
  • Video
  • Graphics
  • Navigation, Fleet, Management, and tracking
  • Vehicular use
  • Utility boxes
  • Transportation
  • Tracking
  • IoT devices
  • Smart metering

Closer Look

Pulse Electronics 5G MIMO FPC Internal Antennas
Inilathala: 2021-10-18 | Na-update: 2024-03-13