Pycom Expansion Board V3
Pycom Expansion Board 3.0 is compatible with Pycom's WiPy, LoPy, SiPy, FiPy, and GPy development boards. Use the Pymakr IDE code editor to easily write Python scripts. Pycom Expansion Board V3 has quick verification for easy and fast debugging and an interactive shell that is accessible through telnet or one of the serial ports. Easily upload scripts, and any other files to the WiPy, WiPy 2.0, LoPy or SiPy via the FTP server. Resetting the microcontroller can be done locally, or remotely via Telnet.Features
- LiPo battery charger (BQ24040) with 100mA and 450mA charging current options
- Compatible with WiPy ADCV for battery voltage monitoring
- MicroSD card slot
- Built-in feature selection jumpers
- Custom PIC USB to serial converter with automatic bootloader mode
- Easy upload
- USB and LiPo battery powered
Front Diagram
Inilathala: 2018-08-27
| Na-update: 2022-11-30