Qorvo ACT86600EVK1-101 Evaluation Kit

Qorvo ACT86600EVK1-101 Evaluation Kit is a demonstration and development platform based on the Qorvo ACT86600 ActivePMU Power Management IC (PMIC). The ACT86600EVK1 can be used as a standalone board, however, to access the internal registers and to take full advantage of the PMIC's capability, the ACT86600EVK1-101 must connect the EVK kit to a PC. The included USB-TO-I2C Interface Dongle allows connection to the PC's USB port. The ACT86600 graphical user interface (GUI) allows users to communicate with the ACT86600EVK1-101 via I2C. This allows the user to modify the PMIC's internal registers and optimize its functionality.

Kit Contents

  • ACT86600EVK1 Board with pre-mounted ACT86600 PMIC
  • USB-TO-I2C Dongle

Required Equipment

  • 12V at 7.5A or 5V at 18A power supply for full power operation
  • >100MHz, 4-channel oscilloscope
  • Electronic or resistive loads, 8.0A minimum current capability
  • Digital multimeters (DMM)
  • Windows-compatible computer with available USB port

Setup Example

Qorvo ACT86600EVK1-101 Evaluation Kit
Inilathala: 2020-01-31 | Na-update: 2024-09-13