Qorvo ACT88422EVK1-101 Evaluation Kit

Qorvo ACT88422EVK1-101 Evaluation Kit is designed to easily demonstrate the functionality and versatility of the ACT88422-101 PMU power management IC. By replacing the IC and any other required components, other ACT88422-xxx devices can be evaluated.

The Qorvo ACT88422EVK1-101 Kit can be used as a standalone board. However, to access the internal registers and capability, the user must connect the kit to a PC with a USB-to-I2C interface dongle and utilize the GUI software. The kit delivers complete access to each converter’s input and output voltage and all the digital control signals.

Features

  • Can be used as a standalone board if desired
  • The ACT88422EVK1-101 is specifically configured for the ACT88422-101; this CMI does not use the push-button

Applications

  • Solid State Drives
  • FPGA
  • Computer vision
  • Portable audio/video

Required Equipment

  • ACT88422 EVK
  • USB-TO-I2C Dongle
  • Power supply – 3.3V at 5A for full power operation
  • Oscilloscope – >100MHz, >2 channels
  • Loads – electronic or resistive, 3A minimum current capability
  • Digital Multimeters (DMM)
  • Windows-compatible computer with a spare USB port

Layout

Location Circuit - Qorvo ACT88422EVK1-101 Evaluation Kit

EVK Setup

Location Circuit - Qorvo ACT88422EVK1-101 Evaluation Kit
Inilathala: 2025-03-31 | Na-update: 2025-11-28