Qorvo DWM1001-DEV Module Development Board

Qorvo DWM1001-DEV Module Development Board is designed to evaluate the performance of the Decawave DWM1001 module. The board can be used to assemble and evaluate an RTLS system, including anchors, tags, and gateways without designing any hardware or writing a single line of code. The Qorvo DWM1001-DEV can also be combined with a Raspberry Pi to create a gateway device. While not a turn-key professional RTLS solution, this development board is a good starting point for exploring the capabilities of UWB and APIs to bring customization to fit applications.

Features

  • DWM1001 module mounted
  • USB connection for reprogramming, debugging, and supplying power
  • Onboard J-Link debugger
  • External API via SPI, UART, and BLUETOOTH® Low Energy (BLE) for configuration and control
  • 26-pin Raspberry Pi-compatible header
  • Reset and user-defined buttons and LEDs
  • Allows access to DWM1001 pins (castellation) via onboard headers

Overview

Block Diagram - Qorvo DWM1001-DEV Module Development Board
Inilathala: 2020-07-21 | Na-update: 2024-09-12