Qorvo QPA0004 Reconfigurable GaN Power Amplifiers

Qorvo QPA0004 Reconfigurable GaN Power Amplifiers are dual-band MMICs that can be rapidly reconfigured for operation between the S- and X-bands allowing a single radar platform to be used across multiple applications. Offering precise long-range and short-range capabilities, component counts can be reduced for independent systems, saving size, weight, power, and cost (SWaP-C). The surface-mount, 7mm x 4mm, QFN packaged QPA0004 offers higher saturated power (PSAT) and power-added efficiency (PAE) when compared to traditional switched dual-band solutions.

Features

  • Support S-band and X-band radar
  • Precise long-range and short-range capabilities
  • High saturated power (PSAT)
  • High power-added efficiency (PAE)
  • Surface-mount QFN package

Applications

  • S-Band radar
  • X-Band radar

Specifications

  • S-Band
    • 3.1GHz to 3.5GHz frequency range
    • 9W saturated power
    • 21dB power gain
  • 7mm x 4mm QFN package
  • X-Band
    • 9GHz to 11GHz frequency range
    • 8W saturated power
    • 19dB power gain
  • RoHS compliant
Inilathala: 2021-06-23 | Na-update: 2022-03-11