Qorvo QPA1022EVB0 Evaluation Board
Qorvo QPA1022EVB0 Evaluation Board is a demonstration and prototyping platform for the QPA1022 11GHz 4W Gallium Nitride (GaN) Power Amplifier. The QPA1022 is designed to cover the 8.5GHz to 11GHz frequency range and provides >4W saturated output power. QPA1022EVB0 Evaluation Board PCB is made from Rogers 4003C dielectric, 0.008-inch thick, and 0.5oz copper on both sides.Features
- PCB made from Rogers 4003C dielectric
- 0.008-inch thick
- 0.5oz copper on both sides
- 8.5GHz to 11GHz frequency
Inilathala: 2019-07-31
| Na-update: 2023-11-21