Qorvo QPB901x xPON Video Receivers with Integrated VCA
Qorvo QPB901x xPON Video Receivers with Integrated Voltage-Controlled Amplifier (VCA) are ICs which provide a low-noise analog interface for optical access triplexer modules. These optical access triplexer modules are used in single-family Optical Network Terminals (ONTs) in Fiber To The Premise (FTTP) applications. The QPB901x video receivers exhibit low input noise and distortion to meet critical FTTP link requirements. Qorvo QPB901x xPON Video Receivers employ an integrated voltage controlled attenuator which provides external control circuitry and automatic gain control. The automatic gain control maintains a constant 19dBmV/channel to 23dBmV/channel output to ensure consistent video quality.Features
- 11mm x 11mm x 1.375mm 28-pin package
- Temperature sensing feature
- Designed for xPON RF overlay video receiver for FTTX triplexer equipped ONT and RFoG Network Interface Unit (NIU)
Specifications
- 45MHz to 1218MHz operational bandwidth
- Efficient power consumption:
- 1.5W for QPB9010
- 1.6W for QPB9015
- 3.5pA/√Hz Equivalent Input Noise Current (EINC)
- -65dBc CSO and -66dBc CTB at +22dBmV RF output per channel
- 25dB attenuation range integrated VCA
- Temperature sensing feature
- 5V typical DC supply voltage
- Supply current
- 135mA for QPB9010
- 300mA for QPB9015
QPB901x Block Diagram
Additional Reources
Inilathala: 2018-08-07
| Na-update: 2023-01-31