Qorvo QPC2511 Evaluation Board
Qorvo QPC2511 Evaluation Board is a demonstration and development platform for the QPC2511 30W GaN SP3T Switch. The QPC2511 is a Single-Pole Triple-Throw switch fabricated on a proprietary QGaN15 0.15µm GaN on SiC production process. The throws are specifically designed for high frequency and RF power (30W) S-band and X-band transmission linear power handling. The remaining throw is a wide-band (≥11GHz) low-pass receive path that can operate linearly up to 10W. The QPC2511 maintains low insertion loss (approximately 1.5dB in X-band) and 20dB isolation, making it ideal for high frequency and RF power switching applications across defense and commercial platforms.The Qorvo QPC2511 Evaluation Board features a pre-mounted QPC2511 IC in a compact 4.0mm x 4.0mm Air Cavity Laminate package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Board Layout
Inilathala: 2021-12-02
| Na-update: 2022-03-11