Qorvo QPC7333 Variable Cable Slope Equalizers

Qorvo QPC7333 Variable Cable Slope Equalizers are cable-compensated voltage-controlled variable equalizers employing an SOI attenuator with operation bandwidth from 5MHz to 684MHz (optimized from 15MHz to 684MHz). The Qorvo QPC7333 offers low insertion loss/power consumption, high linearity, and an inverse cable loss frequency response. These equalizers are ideal for CATV amplifier and transmission systems. 

Features

  • 5MHz to 684MHz operational bandwidth
  • Inverse cable loss frequency response
  • 18dB slope range
  • Low insertion loss
  • High linearity
  • 75Ω impedance for CATV applications
  • 5V single supply voltage
  • Low power consumption

Applications

  • CATV
    • Amplifier systems
    • Transmission systems

Specifications

  • 5V typical recommended operating supply voltage
  • 3mA typical supply current
  • 70K/W typical thermal resistance
  • +30dBm maximum RF input power
  • -30°C to +100°C operating mounting base temperature range
  • +125°C maximum junction temperature
  • 14-pin, 6.0mm2 x 1.375mm package

Functional Block Diagram

Block Diagram - Qorvo QPC7333 Variable Cable Slope Equalizers
Inilathala: 2024-03-12 | Na-update: 2024-03-25