Qorvo QPF1003Q Wi-Fi Front End Module for Automotive

Qorvo QPF1003Q Wi-Fi Front End Module for Automotive is an integrated front end module (FEM) designed for Multi-Standard systems. These systems include C-V2X, DSRC/11p, and Wi-Fi. The compact form factor and integrated matching minimize the layout area in applications. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. The receive path is pinned out for flexibility to enable external filtering or LNA.

Features

  • AEC-Q100 Grade 2 target
  • Optimized for +5V Operation; +4.2V Capable
  • C-V2X Pout = +28dBm, 10MHz BW
  • DSRC/11p Pout = +25.5dBm
  • Wi-Fi 11n Pout = +22dBm
  • 28dB TX Gain
  • Tx High Power and Lower Power Modes
  • 24dB TX coupler
  • 2.6dB RX Noise Figure (include switches)
    13dB Rx Gain
  • -6.5dB Bypass LNA Loss

Applications

  • ITS C-V2X
  • DSRC/11p
  • Wi-Fi infotainment
  • Automotive telematics
Inilathala: 2022-06-22 | Na-update: 2023-03-22