Qorvo QPF4206B 2.4GHz Wi-Fi® 6 Front End Module
Qorvo QPF4206B 2.4GHz Wi-Fi® 6 Front End Module is designed for 802.11ax systems and integrated matching to minimize application layout area. Radio frequency front-end modules are ultra-small built-in modules integrated with various functional components in wireless front-end circuits. QPF4206B integrates a 2GHz power amplifier (PA), regulator, single-pole two-throw switch (SP2T), and a bypassable low-noise amplifier (LNA). The devices optimize the PA for a 3.3V supply voltage to conserve power while maintaining high linear output power and leading-edge throughput.Features
- 2412MHz to 2484MHz operating frequency range
- +5V operating supply voltage
- 33dB Tx Gain
- 2.1dB noise figure
- 15dB Rx gain
- 6dB bypass loss
- 25dB, 5GHz rejection on Rx path
- Broad-range integrated DC power detector
- POUT = +19dBm MCS11 HE40 -43dB Dynamic EVM
- POUT = +21dBm MCS9 VHT40 -35dB Dynamic EVM
- POUT = +22.5dBm MCS7 HT20 -30dB Dynamic EVM
- POUT = +25dBm MCS0 HT20 Spectral Mask Compliance
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things (IoT)
Block Diagram
Inilathala: 2019-04-18
| Na-update: 2023-11-10