The performance is focused on optimizing the PA for a 3.3V supply voltage that conserves power consumption. This is done while maintaining the highest linear output power and leading-edge throughput. Integrated die-level filtering for 2nd and 3rd harmonics, as well as 5GHz rejection for DBDC operation, are included. A coupler with RF output and a broad-range, constant-slope voltage logarithmic power detector are provided for application feedback.
The Qorvo QPF4239 integrates a 2.4GHz power amplifier (PA), single-pole two-throw switch (SP2T), and bypassable low-noise amplifier (LNA) into a single device. The QPF4239Q is an AEC-Q100 Grade 2 qualified device.
Features
- 2412MHz to 2484MHz frequency
- POUT = +14dBm MCS13 EHT40 -47dB dynamic EVM
- POUT = +16dBm MCS11 HE40 -43dB dynamic EVM
- POUT = +18dBm MCS8 VHT40 -35dB dynamic EVM
- POUT = +20.5dBm MCS0 HT20 spectral mask compliance
- Optimized for +3.3V operation
- 30dB Tx gain
- 1.7dB noise figure
- 15.5dB Rx gain and 7dB bypass loss
- -18dB 5GHz to 7GHz out-of-band gain on Rx path
- Integrated RF and DC logarithmic power detector
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things (IoT)
Functional Block Diagram
Related Development Tools
Inilathala: 2024-07-03
| Na-update: 2025-02-17