Qorvo QPF4257EVB Evaluation Board

Qorvo QPF4257EVB Evaluation Board evaluates the QPF4257 2GHz Wi-Fi® 7 High Power Front End Module. The module optimizes power consumption for a 5V supply while maximizing linear output power and throughput. The Qorvo QPF4257 includes integrated die-level filtering for 2nd and 3rd harmonics and 5GHz rejection for DBDC operation.

Features

  • Evaluates the QPF4257 2GHz Wi-Fi 7 High Power Front End Module
  • Module optimizes power consumption for a 5V supply while maximizing linear output power and throughput
  • Qorvo QPF4257 includes integrated die-level filtering for 2nd and 3rd harmonics and 5GHz rejection for DBDC operation
Inilathala: 2023-11-13 | Na-update: 2024-06-17