Qorvo QPF4550 5GHz Wi-Fi® 6 Front End Module
Qorvo QPF4550 5GHz Wi-Fi® 6 Front End Module (FEM) is designed for Wi-Fi 6 (802.11ax) systems. The QPF4550 features a 5150MHz to 5925MHz frequency range and provides up to 30dB transmit gain with a low 2.1dB noise figure. The compact form factor and integrated matching of the QPF4550 minimize the layout area in an application.The performance is drawn from optimizing the power amplifier (PA) for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading-edge throughput. The Qorvo QPF4550 Modules feature integrated die-level filtering for 2nd and 3rd harmonics and 2.4GHz rejection for DBDC operation.
The QPF4550 provides a simple solution by integrating a 5GHz PA, single-pole two-throw switch (SP2T), and bypassable low-noise amplifier (LNA) into a single device.
Features
- Conforms to 802.11ax (Wi-Fi 6) standards
- 5150MHz to 5925MHz frequency range
- POUT = +15dBm MCS11 HE160 -43dB dynamic EVM
- POUT = +16dBm MCS11 HE80 -43dB dynamic EVM
- POUT = +20.5dBm MCS9 VHT80 -35dB dynamic EVM
- POUT = +24.5dBm MCS0 HT20 spectral mask compliance
- Optimized for +5V operation
- 30dB Tx gain
- 2.1dB noise figure
- 13.5dB Rx gain and 8dB bypass loss
- 30dB 2.4GHz rejection on Rx path
- 16-pad, 2.5mm x 2.5mm laminate package
- RoHS-compliant, lead-free, and halogen-free
Applications
- Wi-Fi 6
- Access points
- Wireless routers
- Residential gateways
- Customer-premise equipment
- Internet of Things (IoT)
Block Diagram
Inilathala: 2020-04-16
| Na-update: 2024-08-20