Qorvo QPF4632 Wi-Fi® 6 Front End Module
Qorvo QPF4632TR13 Wi-Fi® 6 Front End Module is designed for Wi-Fi 6 and 6E (802.11ax) systems. The module has a small form factor and integrated matching minimizes the layout area in the application. Performance is focused on optimizing the PA for a 3.3V supply voltage. This conserves power consumption while maintaining the highest linear output power and leading-edge throughput.Features
- 5945MHz to 7125MHz
- POUT = +16dBm MCS11 HE160 -43dB Dynamic EVM
- POUT = +17dBm MCS11 HE80 -43dB Dynamic EVM
- POUT = +24dBm MCS0 HE20 Spectral Mask Compliance
- Optimized for +3.3V Operation
- 31dB Tx Gain
- 2dB Noise Figure
- 14dB Rx Gain & 8 dB Bypass Loss
- 25dB 2.4GHz Rejection on Rx Path
- Integrated DC Logarithmic Power Detector
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things
Functional Block Diagram
Inilathala: 2022-03-14
| Na-update: 2023-05-18