Qorvo QPF4659EVB Evaluation Board
Qorvo QPF4659EVB Evaluation Board provides a demonstration and development platform for the QPF4659 6GHz Wi-Fi® 7 High-Power Front End Module. The Qorvo QPF4659 is designed for 802.11be systems and features integrated matching to minimize layout area. The device optimizes power consumption, focusing on a 5V supply voltage while delivering high linear output power across a wide bandwidth (5.9GHz to 7.1GHz).The QPF4659EVB Evaluation Board features a pre-mounted QPF4659 Front End Module in a compact 3.0mm x 3.0mm laminate package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Features
- Evaluates the Qorvo QPF4659 6GHz Wi-Fi 7 High-Power Front End Module
- Qorvo QPF4659 is designed for Wi-Fi 7 (802.11be) systems
- Features integrated matching to minimize layout area
- Optimizes power consumption, focusing on a 5V supply voltage
- Delivers high linear output power across a wide bandwidth (5.9GHz to 7.1GHz)
Applications
- Access points
- Wireless routers
- Set-top boxes
- Customer premise equipment
- Internet of Things
Inilathala: 2023-12-01
| Na-update: 2024-05-08