Qorvo QPQ1904 Wi-Fi bandBoost BAW Filter
Qorvo QPQ1904 Wi-Fi bandBoost BAW Filter is a high-performance, high power, Bulk Acoustic Wave (BAW) band-pass filter. It has extremely steep skirts, simultaneously exhibiting low loss in the Wi-Fi UNII2c-3 band and high near-in rejection in the UNII1-2a band. The filter module enables capacity performance in Wi-Fi applications that result in a higher power capability in more Wi-Fi channels than systems with no or traditional filter solutions. Better capability delivers features that take advantage of sub-banding the 5GHz Wi-Fi spectrum in use cases like tri-radio Wi-Fi mesh applications.Features
- 5490-5835MHz
- Low insertion loss in Wi-Fi UNII2c-3 bands
- High rejection in Wi-Fi UNII1-2a bands
- Extended temperature performance from -20 to +95°C
- High power handling to +28dBm averaged input power
Applications
- Access points
- Wireless routers
- Residential gateways
- Customer premise equipment
- Internet of Things
Functional Block Diagram
Inilathala: 2021-02-24
| Na-update: 2024-04-08