Qorvo QPQ1904EVB Evaluation Board

Qorvo QPQ1904EVB Evaluation Board is a demonstration and development platform for the QPQ1904 5GHz UNII2c-3 bandBoost™ Filter. The QPQ1904 is a high-performance, high-power, Bulk Acoustic Wave (BAW) band-pass filter with extremely steep skirts, simultaneously exhibiting low loss in the Wi-Fi® UNII2c-3 band and high near-in rejection in the UNII1-2a band.

The QPQ1904EVB Evaluation Board features a pre-mounted Qorvo QPQ1904 in a compact 1.7mm x 1.1mm laminate SMT package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Board Layout & Schematic

Schematic - Qorvo QPQ1904EVB Evaluation Board
Inilathala: 2021-02-17 | Na-update: 2022-03-11