Qorvo QPQ1907EVB01 Evaluation Board

Qorvo QPQ1907EVB01 Evaluation Board is a 3-layer PCB board designed to evaluate QPQ1907 2.4GHz BAW Filters. This evaluation board has a maximum operating temperature of +105°C. The QPQ1907EVB01 Evaluation Board is a fully assembled solution to LTE and Wi-Fi/Bluetooth signals BAW Filter examination.

Features

  • 1/2 oz. plated up to 1 mil holes top 
  • 1/2 oz. copper middle
  • 1/2 oz. copper plated up to 1 mil holes bottom 
  • 62mm thick
Inilathala: 2018-09-14 | Na-update: 2023-01-31