Qorvo QPQ5200 edgeBoost™ Filters

Qorvo® QPQ5200 edgeBoost™ Filters are high-performance, high-power, Bulk Acoustic Wave (BAW) band-pass filters with steep skirts. These filters feature excellent near-in rejection in the 2.4GHz band-edge and adjacent LTE™/TD-LTE frequencies and minimal loss in the Wi-Fi™ band (Channels 1–11). The QPQ5200 filters support the coexistence of WiFi and LTE signals within the same device or near one another. These edgeBoost™ filters provide unique power handling capability that helps implement high-power access points and small cell base stations. The edgeBoost™ Filters are RoHS compliant and come in 1.1mm x 0.9mm x 0.50mm dimensions. Typical applications include access points, wireless routers, set-top boxes, customer premise equipment, and the Internet of Things (IoT).

Features

  • 2402.5MHz to 2471.5MHz frequency range
  • Low insertion loss in Wi-Fi™ channels 1-11
  • Increased bandedge compliance for more Wi-Fi channels
  • Extended temperature performance from -20°C to +95 °C
  • High power handling to +30dBm averaged input power
  • 1.1mm x 0.9mm x 0.5mm dimensions

Applications

  • Access points
  • Wireless routers
  • Set-top boxes
  • Customer premise equipment
  • Internet of Things (IoT)
Inilathala: 2024-10-30 | Na-update: 2024-11-18