Qorvo TQP4M0008 Low Loss Reflective SPDT Switch
Qorvo TQP4M0008 Low Loss Reflective SPDT Switch is a GaAs FET single-pole, double throw (SPDT) low loss reflective switch that provides 100MHz to 6000MHz broadband performance. The TQP4M0008 is operated using a DC supply for control signals operating from 1.8V to 5V. The TQP4M0008 is packaged in a RoHS-compliant, compact 6-pin 2mm x 2mm surface-mount leadless package. This SPDT switch can be used in wireless infrastructure, test and measurement, or can be used for any general purpose wireless application.Features
- 100MHz to 6000MHz frequency range
- Low 0.3dB insertion loss at 1GHz
- High +56 dBm input IP3 at 1GHz
- +33dBm RF input Power (CW, 50Ω, T=25°C)
- +37dBm maximum RF input power, peak envelope
- +6V control voltage
- 60μA control pin current (V1 or V2 at +5V)
- CMOS compatible dual-voltage control
- -40°C to +95°C operating temperature range
- Lead free, RoHS compliant 2mm x 2mm SMT package
Applications
- WLAN
- Cellular Infrastructure
- Test and Measurement
- Smart Energy
- UHF/VHF
- LMR
- General Purpose Broadband Wireless
Block Diagram & Pin Designations
Inilathala: 2013-09-03
| Na-update: 2022-03-11