Qualtek Electronics QFWB-20 Wall Mount Power Supplies

Qualtek QFWB-20 Wall Mount Power Supplies offer universal AC input/full range, Energy Efficiency Level VI, and <0.1W No Load power consumption. The Qualtek QFWB-20 Power Supplies are US plugs with 20W output power, short-circuit and overcurrent protections, and 100VAC to 240VAC voltage range.

Features

  • Universal AC input/full range
  • Energy Efficiency Level VI output
  • Output protections
    • Short-circuit protection (SCP)
    • Overcurrent protection (OCP)
  • 20W output power
  • <0.1W No Load power consumption
  • One-year warranty

Specifications

  • 5VDC to 36VDC output voltage
  • 0.55A to 3.0A rated current
  • 200mV maximum ripple and noise
  • ±5% typical load regulation
  • 0°C to +40°C operating temperature range
  • 100VAC to 240VAC voltage range
  • 50Hz to 60Hz frequency range
  • 0.3A maximum AC current
  • 3000VAC/10mA Primary-Secondary dielectric withstanding

Mechanical Specifications

Chart - Qualtek Electronics QFWB-20 Wall Mount Power Supplies
Inilathala: 2023-07-10 | Na-update: 2023-07-12