Quectel FCM363X Wi-Fi 6 & BLE 5.3 Module

Quectel FCM363X Wi-Fi 6 and BLE 5.3 Module is a cutting-edge MCU Wi-Fi and BLUETOOTH® module that offers a high-performance Arm® Cortex-M33 processor. This module operates at up to 260MHz frequency and supports the IEEE 802.11a/b/g/n/ac/ax protocols and BLE 5.3. The FCM363X module features built-in 1.2MB SRAM and 8MB flash and offers optional PSRAM expansion for more complex applications. This module complies with WPA-PSK, WPA2-PSK, and WPA3-SAE security standards and supports the AES-128 encryption algorithm. The FCM363X module is available in a LCC + LGA form factor with an ultra-compact package size of 25.5mm x 18mm x 3.16mm. This module supports GPIO, SDIO, UART, USB, SPI, and JTAG interfaces by default, and I2C, I2S, ADC, LCD, and PWM interfaces.

Features

  • Wi-Fi 6 module, 2.4GHz and 5GHz Wi-Fi bands, and 1 x 1 antenna
  • BLUETOOTH® low energy (BLE 5.3)
  • Large memory, 1.2MB SRAM, and 8MB flash
  • PSRAM expansion (optional)
  • Supports GPIO, SDIO, UART, USB, SPI, JTAG, and etc.
  • RF coaxial connector and PCB antenna (optional)

Applications

  • Industrial IoT
  • Smart homes

Specifications

  • IEEE 802.11a/b/g/n/ac/ax WLAN protocol 
  • DSSS/OFDM/DBPSK/DQPSK/CCK/BPSK/QPSK/16QAM/64QAM/256QAM Wi-Fi modulation mode
  • AP/ STA WiFi® operating mode
  • 3.14V to 3.46V, typical 3.3V power supply voltage range
  • Arm® cortex-M33 processor (up to 260MHz) kernel
  • IPv6 Internet Protocol
  • 25.5mm x 18mm x 3.16mm dimensions
  • -40°C to 85°C operating temperature range

Dimensions

Mechanical Drawing - Quectel FCM363X Wi-Fi 6 & BLE 5.3 Module
Inilathala: 2026-06-07 | Na-update: 2026-06-15