Radiall Space Coaxial Terminations
Radiall Space Coaxial Terminations feature frequency ranges of DC to 22GHz and DC to 40GHz. These coaxial terminations from Radiall are available with SMA, SMA 2.9, SMP, SMP-LOCK, TNC, and a 2.4mm interface up to 52GHz. Designed by space engineers, the space-qualified coaxial terminations are built and tested to ensure they can withstand harsh environments and offer excellent performance in extreme conditions.Features
- Low and high power coaxial loads available
- Qualified by European Space Agency (ESA)
- Termination options
- SMA
- SMA 2.9
- SMP
- SMP-LCOK
- TNC
- 2.4mm interface
Additional Resources
Inilathala: 2024-07-26
| Na-update: 2024-08-07