RAFI MICON 5 Tactile Switches

RAFI MICON 5 Tactile Switches offer a 35V maximum voltage rating, 0.1A current, and a -40°C to +125°C temperature range. These switches feature gold contacts that provide reliable switching with low currents, special tactile feedback, and a high packing density due to the small form factor of 5.1mm x 6.4mm. The plunger provides a ring and full illumination of the button surface, and these MICON 5 switches have SMT terminal technology, different operating forces, and various overall heights due to plungers. RAFI MICON 5 Tactile Switches are suitable for mechanical and system engineering, electro-medical applications, and automotive environments.

Features

  • Gold contacts, reliable switching with low currents
  • Special tactile feedback
  • High packing density due to small form factor
  • Different operating forces
  • SMT terminal technology
  • Ring and full illumination of button surface due to plunger
  • Variable overall heights due to plunger
  • Traceability through product identification in accordance with DIN EN ISO 9001

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Electro-medical

Specifications

  • 35V maximum voltage rating
  • 0.1A current
  • 1W rated power
  • 6N operating force
  • 5.1mm x 6.4mm package
  • -40°C to +125°C temperature range

Dimensional Drawing

RAFI MICON 5 Tactile Switches

Product Labeling Drawing

RAFI MICON 5 Tactile Switches

Videos

Inilathala: 2023-12-04 | Na-update: 2023-12-22