Raspberry Pi A2-Class Micro-SD Cards

Raspberry Pi A2-Class Micro-SD Cards support higher bus speeds (DDR50 and SDR104) and feature a Command Queueing (CQ) extension that permits a degree of pipelining of random read operations. The higher bus speeds and command queueing extension help to close the gap between SD card and NVMe SSD performance. The Raspberry Pi A2-Class Micro-SD Cards are available in 32GB and 64GB capacities.

Features

  • A2 class micro-SD cards with support for DDR50 and SDR104 bus speeds and command queueing (CQ) extension
  • Random 4KB read performance
    • 3200 IOPS (Raspberry Pi 4, DDR50)
    • 5000 IOPS (Raspberry Pi 5, SDR104)
  • Random 4K write performance
    • 1200 IOPS (Raspberry Pi 4, DDR50)
    • 2000 IOPS (Raspberry Pi 5, SDR104)
  • 32GB and 64GB capacities

Applications

  • Operating system installation
  • Media centers
  • Gaming
  • Home automation
  • Web servers
  • Development projects
  • File storage
  • Learning and education
  • Camera projects
  • AI and machine learning
Inilathala: 2024-10-07 | Na-update: 2024-10-07