Raspberry Pi Wall-Mount Industrial AC-DC Power Supplies

Raspberry Pi Wall-Mount Industrial AC-DC Power Supplies are available in five models to suit various international power sockets. The power supplies feature a 96VAC to 264VAC operating voltage range, 50/60Hz (±3Hz) frequency, and a 1.5m, 18AWG or 16AWG output cable. The USB-C™ PD Power Supply can also deliver 3A at 9V, 2.25A at 12V, and 1.8A at 15V to PD-compatible products, making it a good cost-effective power supply for many general-purpose, non-Raspberry Pi use cases. The devices are offered in five plug types: US, Canada (type A), Europe (type C), India (type D), UK (type G), Australia, New Zealand, and China (type I).

Features

  • Regions/plug type
    • US/Canada (type A)
    • Europe (type C)
    • India (type D)
    • UK (type G)
    • Australia, New Zealand, and China (type I)
  • 12.5W to 48W output
  • 96VAC to 264VAC input
  • 5.1VDC or 8VDC output
  • 2.5A to 6A output current
  • Up to 87.77% efficiency
  • USB or barrel connector types
  • Regulated load
  • 0 to +40°C operating temperature range
  • 1.5m DC output cord length
  • Short-circuit and overcurrent protection
Inilathala: 2022-12-20 | Na-update: 2024-12-23