Raspberry Pi Camera Module 3
Raspberry Pi Camera Module 3 are compact modules that offer phase detection autofocus (PDAF) and a Sony IMX708 12MP image sensor with high dynamic range (HDR). The Camera Module 3 is available in standard and wide-angle versions and with or without an infrared cut filter. These modules feature an HDR mode up to 3MP, and they can take full HD video as well as still photographs. The operation is also fully supported by the libcamera library. Camera Module 3 is compatible with Raspberry Pi computers (excluding early Zero models, and later Zero models require an adapter FPC, sold separately). Camera Module 3 is ideal for use by beginners and advanced users for home projects, machine learning applications, and more.Features
- Back-illuminated and stacked CMOS 12MP image sensor (Sony IMX708)
- High signal-to-noise ratio (SNR)
- Built-in 2D dynamic defect pixel correction (DPC)
- PDAF for rapid autofocus
- QBC re-mosaic function
- HDR mode (up to 3MP output)
- CSI-2 serial data output
- 2-wire serial communication (supports I2C fast mode and fast-mode plus)
- 2-wire serial control of focus mechanism
Comparison Chart
Videos
Additional Resources
Inilathala: 2023-06-12
| Na-update: 2025-07-03