Raspberry Pi Compute Module 4 IO Board (CM4IO)

Raspberry Pi Compute Module 4 IO Board (CM4IO) is a companion board for Raspberry Pi Compute Module 4 (sold separately). This IO board is engineered for use as both a development system for Compute Module 4 and as an embedded board integrated into end products. The board enables users to quickly create systems using off-the-shelf parts such as HATs and PCIe cards such as NVMe, SATA, networking, and USB. The most common connectors are all located along one side to make enclosures simple. Raspberry Pi Compute Module 4 IO Board (CM4IO) offers an ideal solution for prototyping systems via Compute Module 4. The board dimensions are 160mm x 90mm.

Features

  • Accepts complete range of the Raspberry Pi Compute Module 4
  • Standard Raspberry Pi HAT connectors with PoE support
  • Standard PCIe Gen 2 x1 socket
  • RTC with battery backup
  • Dual HDMI connectors
  • Dual MIPI camera connectors
  • Dual MIPI display connectors
  • Gigabit Ethernet socket supporting PoE HAT
  • Onboard USB 2.0 hub with 2 USB 2.0 connectors
  • SD card socket for Compute Module 4 variants without eMMC
  • Support for programming eMMC variants of Compute Module 4
  • PWM fan controller with tachometer feedback
  • Various jumpers to disable specific features such as wireless connectivity, EEPROM writing
  • 160mm x 90mm dimensions

Board Call-Outs

Raspberry Pi Compute Module 4 IO Board (CM4IO)

Videos

Inilathala: 2022-12-14 | Na-update: 2022-12-29