Raspberry Pi Solid-State Drive (SSD) Kits

Raspberry Pi Solid-State Drive (SSD) Kits feature a high-performance Raspberry Pi NVMe SSD that conforms to the Raspberry Pi HAT+ specification, ensuring seamless compatibility and enhanced functionality. Pre-assembled on the Raspberry Pi M.2 HAT+, this kit is ready to use right out of the box with a Raspberry Pi 5 (not included), providing an easy and efficient storage solution. The kit comes supplied with a 16mm stacking header along with spacers and screws, enabling users to fit the M.2 HAT+ securely onto the Raspberry Pi 5 while keeping the Active Cooler in place, thereby optimizing both cooling and performance for demanding applications.

Features

  • Includes a high-performance Raspberry Pi NVMe SSD capable of the following performances
    • 256GB density offers 40k IOPS3 (4KB random read) and 70k IOPS (4KB random write)
    • 512GB density offers 50k IOPS3 (4KB random read) and 90k IOPS (4KB random write)
  • Conforms to the Raspberry Pi HAT+ specification
  • SSD pre-assembled on the Raspberry Pi M.2 HAT+, ready out of the box to use with a Raspberry Pi 5
  • Supplied with a 16mm stacking header and spacers/screws to enable the M.2 HAT+ to be fitted to a Raspberry Pi 5 with the Active Cooler in place

Applications

  • Media centers
  • Web servers
  • File servers/Network Attached Storage (NAS)
  • Game emulators
  • IoT projects
  • Database management
  • Development environments
  • Home automation
  • AI/ML projects
  • Virtualization
Inilathala: 2024-10-07 | Na-update: 2024-10-15