NEUTRIK Halo Connectors
NEUTRIK etherCON® and XLR Halo Connectors are chassis connectors that incorporate a halo light ring and ESD push tab. These design features provide vertical space savings and allow for standard cutouts in the chassis without the need for additional holes for a standard light pipe. NEUTRIK Halo Connectors are a true mains connector system with breaking capacity. These connectors provide TOP true outdoor protection and feature IP65 environmental protection. Halo Connectors are ideal for professional audio, video, and lighting.The NLR-LB Halo Light Barrier minimizes unwanted light bleed (crosstalk) between adjacent halo connectors. This allows the distance between adjacent connectors to be reduced to 25mm.
Features
- Provides a halo light ring and ESD push tab
- Innovative design provides vertical space savings and allows for standard cutouts in the chassis without the need for additional holes for a standard light pipe
- True mains connector system with breaking capacity (CbC)
- Single-phase 250VAC 16A (VDE)/250VAC 20A (UL)
- Certified according to IEC 60320-1, EN 60320-1, UL 60320-1
- TOP true outdoor protection
- IP65/enclosure type 4/CV and corrosion-resistant
- Available for cable o.d. 6mm to 12mm and 10mm to 16mm
Applications
- Professional audio/video
- Lighting design
- Industrial equipment
- Broadcast solutions
Product Overview
Videos
Inilathala: 2022-06-21
| Na-update: 2024-05-07