REAN XLR Connectors

REAN XLR Connectors feature robust construction and are designed to withstand more than 1000 mating cycles. In addition to the D and Z series, the XLR family includes unique finger grooves and right-angle connectors. The REAN XLR product lineup includes variants with IP65 protection. These receptacles and connectors are ideal for applications such as lighting, digital signage, concerts, theaters, professional audio, and more.

Applications

  • Lighting
  • Digital signage
  • Concerts
  • Churches
  • Theaters
  • Professional audio
Inilathala: 2021-03-25 | Na-update: 2024-12-16