RECOM Power RAC05-K/PD3/H 5W AC/DC Converters
RECOM Power RAC05-K/PD3/H 5W AC/DC Converters offer a 90VAC to 318VAC input voltage range, 420mA to 1000mA maximum output current, and OVC III and PD3 ratings. These AC/DC converters feature fully protected outputs and EMC class A and B compliance without external components for floating installations. In addition, this series can achieve a continuous maximum withstanding voltage of 528VAC and has an operating temperature range of -40°C to +85°C with a possible excessive increase in the input conditions up to 400VAC/480VAC. RECOM Power RAC05-K/PD3/H AC/DC Converters are an ideal fit for integration into smart grids, renewable energy, smart metering, and IoT applications.Features
- OVC III and PD3 rating
- EMC class A and B compliance
- Fully protected outputs
- Class II installations (without FG)
- EN55032 Class B with floating outputs
Applications
- Smart grids
- Renewable energy
- Smart metering
- IoT
Specifications
- 90VAC to 318VAC input voltage range
- 5VDC to 12VDC max. output voltage range
- 420mA to 1000mA max. output current range
- Continuous max. withstanding voltage 528VAC
- -40°C to +85°C operating temperature range
- <0.5W no-load power consumption
- 20A inrush current
Inilathala: 2021-07-19
| Na-update: 2022-03-11