RECOM Power RACM60-K/OF 60W Open-Frame AC/DC Converters
RECOM Power RACM60-K/OF AC/DC Converters are 2" x 3" medical-grade, open-frame AC/DC converters that provide 4kVAC/1min reinforced isolation. The series has an ambient operating temperature range of -40°C up to +55°C and up to +85°C with derating. The converters are highly efficient, with a rating of 90% and a typical no-load power consumption of 100mW. These AC/DC converters are also available in a PCB mountable version. RECOM Power RACM60-K/OF modules are multifaceted, meeting medical certifications and household and industrial safety standards. These converters are ideal for a wide variety of applications.Features
- 60W in open-frame package
- 2" x 3" or 2" x 4" package
- 4kVAC/1min isolation
- 2MOPP certified
- Built-in Class B EMC filter
Applications
- Medical monitors and measurement equipment
- Industrial Internet of Things (IIoT)
- Household equipment
- Building management equipment
- Enclosed devices lacking air ventilation
Videos
Efficiency Vs. Load
Derating Graph
Inilathala: 2020-06-03
| Na-update: 2025-10-30