RECOM Power RBB10-2.0 Single Output DC/DC Converter

RECOM RBB10-2.0 2A Single Output DC/DC Converter is a 4A non-isolated buck/boost regulator power module. This converter operates on input voltage that can be higher, lower, or same as the output voltage. The RBB10-2.0 converter provides smooth buck to boost mode transition without any interruption to the output. This converter incorporates a compact Distributed-power Open Standards Alliance (DOSA)-compatible footprint module. The DOSA compatible module provides 95% efficiency and operates at full load in ambient temperatures as high as 85°C without forced air cooling. The RBB10-2.0 converter comes in a package with 6-sided shielding for optimal Electromagnetic Compatibility (EMC) performance and excellent thermal management. Typical applications include USB voltage regenerators, 3.3V<->5V converters, and supercapacitor or Li-Ion battery regulators. 

Features

  • 10W non-isolated buck/boost converter
  • Input voltage can be higher, lower, or same as the output voltage
  • Smooth buck to boost mode transition
  • DOSA-compatible footprint
  • Low profile and thermally enhanced 25pad LGA package
  • Optimal EMC performance and thermal management
  • RoHS compliant and REACH compliant

Applications

  • USB voltage regenerators
  • 3.3V<->5V converters
  • Supercapacitors
  • Li-Ion battery regulators

Specifications

  • 2.3VDC to 5.5VDC input voltage range
  • 5VDC nominal output voltage
  • 2A to 4A output current range
  • Up to 96% efficiency
  • 7µA standby power consumption
  • 42000µF (maximum) capacitive load

Derating graph

Performance Graph - RECOM Power RBB10-2.0 Single Output DC/DC Converter

Mechanical Drawing

Mechanical Drawing - RECOM Power RBB10-2.0 Single Output DC/DC Converter
Inilathala: 2018-10-10 | Na-update: 2023-03-08