RECOM Power RP12-AR 12W Single/Dual Output DC/DC Converters

RECOM Power RP12-AR 12W Single and Dual Output Regulated DC/DC Converters are designed for railway rolling stock applications with an extra wide continuous input voltage range of 36VDC to 160VDC (185VDC for 1s). This input voltage range makes the components suitable for 48V, 72V, 96V, and 110VDC railway systems. These RECOM Power DC/DC converters are also ideal for non-railway high-voltage battery applications. The RP12-AR 12W converters are available in an industry-standard 1" x 1" package and come with a three-year warranty.

The RP12-AR DC/DC Converters offer a built-in class A filter network and single or dual outputs from 3.3V up to ±24V. The high efficiency permits an ambient temperature range from -40°C to +85°C without derating, forced cooling, or needing heatsinks. The RP12-AR devices feature undervoltage-lockout (UVLO), overvoltage protection (OVP), short-circuit protection (SCP), and overload protection (OLP). This makes them ideal for many harsh railway and industrial applications, such as powering IoT sensors, battery management systems, or electric fork-lift trucks.

Features

  • Single or dual outputs
  • High capacitive load capability
  • Three-year warranty
  • EN50155, EN45545-2 compliant, CE marked
  • RoHS, REACH, and ERP compliant

Applications

  • Railway
  • High-voltage battery systems
  • Electric forklift trucks

Specifications

  • 36VDC to 185VDC max input voltage range
  • 3kVDC, 1 minute isolation
  • -40°C to +85°C without derating ambient temperature range
  • -40°C to +100°C operating temperature range
  • Up to 90% efficiency
  • 1" x 1" compact case size
  • 2.5mA typical standby current
  • 8A max quiescent current
  • 2000pF max isolation capacitance
  • 2000m operating altitude
  • Materials
    • Copper case
    • Silicone, UL 94V-0 potting
    • FR4, UL94 V-1 PCB
  • 16.5g typical weight

Dimensions (mm)

Chart - RECOM Power RP12-AR 12W Single/Dual Output DC/DC Converters
Inilathala: 2019-03-07 | Na-update: 2024-03-22