RECOM Power RPX-1.0 & RPX-1.5 Buck Converters

RECOM Power RPX-1.0 and RPX-1.5 Buck Converters feature a tiny 3mm x 5mm x 1.6mm QFN package that has been thermally enhanced using flip-chip technology. These modules are unique because the devices include an integrated shielded inductor for lower EMI. The inputs range from 4VDC to 36VDC, while each converter provides 1A or 1.5A of output current, and the output voltage can be trimmed within the ranges of 0.8VDC up to 30VDC using an external resistor.  These buck converters include short-circuit (SCP), overcurrent (OCP), overtemperature (OTP), and undervoltage lockout (UVLO) protections, as well as enable, power good, soft-start, and sync function capabilities. RECOM Power RPX-1.0 and RPX-1.5 Buck Converters are a cost-effective option for IIoT, industrial controls, medical and imaging equipment, and high-density power systems applications.

Each series also has a compatible evaluation board for quick and convenient functional design testing, including control, power good, train, output sense, and overload or overtemperature behaviors. The boards contain the filter components needed to meet EMC Class B levels.

Features

  • 3.0mm x 5.0mm x 1.6mm QFN package
  • Integrated shielded inductor
  • Flip-chip technology for improved thermal management
  • 4VDC to 36VDC input voltage range
  • Enable, power good, soft start, and sync function capabilities
  • 0.8VDC up to 30VDC trimmable output voltages
  • 1A or 1.5A output currents
  • SCP, OCP, OTP, and ULVO protections

Applications

  • IIoT
  • Industrial and motor controls
  • Medical and imaging equipment
  • High-density power systems
  • Automated test equipment

Efficiency Graph

Chart - RECOM Power RPX-1.0 & RPX-1.5 Buck Converters

Derating Graph

Chart - RECOM Power RPX-1.0 & RPX-1.5 Buck Converters
Inilathala: 2020-10-28 | Na-update: 2025-10-17