RECOM Power Single Output AC/DC Converters

RECOM Power Single Output AC/DC Converters feature 85VAC to 528VAC ultra-wide input range and excellent EMI performance. These converters support full performance for harsh industrial conditions of Over Voltage Category III (OVC) and pollution degree PD3. The RAC15-K/480 converters provide a thermally effective power yield of 4W per inch³ at -40°C to 60°C still air, over the entire rated input voltage range. The RAC25-K/480 converters provide 25W up to 70°C without derating and are certified for operation over -40°C to 90°C temperature range. These AC/DC converters feature high power density, 5000m operating altitude, silicone-free potting compounds, 4kV isolation primary to secondary, and <0.3W no load power consumption. Typical applications include EV-charger housekeeping power, tiny streetlight control units, industrial automation equipment, and streetlight control.

Features

  • High power density
  • OVC III and PD3 up to 5000m altitude
  • Excellent EMI performance
  • 85VAC to 528VAC input voltage range
  • -40°C to 90°C operating temperature range
  • LPS limited power source
  • Silicone-free potting compounds
  • 4kV isolation primary to secondary
  • EN55032 class “B” and floating outputs
  • <0.3W No load power consumption

Applications

  • EV-charger housekeeping power
  • Industrial monitoring and automation
  • Measurement and communication terminals
  • Tiny streetlight control units
  • Industrial automation equipment
  • IoT or industrial 4.0
  • Smart energy
  • Street light control
Inilathala: 2022-10-05 | Na-update: 2022-10-05